E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Makita GA7090N/2 180mm Corded Angle Grinder

RS Stock No.: 199-010Brand: MakitaManufacturers Part No.: GA7090N/2
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Makita

Disc Size

180mm

Grinder Type

Angle Grinder

Speed

8500rpm

Voltage Rating

240V

Corded/Cordless

Corded

Wattage

2200W

Model Number

GA7090N/2

Country of Origin

China

Stock information temporarily unavailable.

€ 252.99

€ 252.99 Each (Exc. Vat)

€ 313.71

€ 313.71 Each (inc. VAT)

Makita GA7090N/2 180mm Corded Angle Grinder

€ 252.99

€ 252.99 Each (Exc. Vat)

€ 313.71

€ 313.71 Each (inc. VAT)

Makita GA7090N/2 180mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Disc Size

180mm

Grinder Type

Angle Grinder

Speed

8500rpm

Voltage Rating

240V

Corded/Cordless

Corded

Wattage

2200W

Model Number

GA7090N/2

Country of Origin

China