SDS rotary hammer drill,230V 2kg
Technical Document
Specifications
Brand
MakitaDrill Type
SDS Drill
Voltage Rating
230V
Corded/Cordless
Corded
Chuck Type
SDS
Hammer Action
Yes
Weight
2.3kg
Speed
0 → 1050rpm
Wattage
710W
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
32 mm
Drilling Capacity Masonry
20 mm
Model Number
HR2020/2
Drilling Capacity Metal
13 mm
Stock information temporarily unavailable.
P.O.A.
SDS rotary hammer drill,230V 2kg
1
P.O.A.
SDS rotary hammer drill,230V 2kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaDrill Type
SDS Drill
Voltage Rating
230V
Corded/Cordless
Corded
Chuck Type
SDS
Hammer Action
Yes
Weight
2.3kg
Speed
0 → 1050rpm
Wattage
710W
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
32 mm
Drilling Capacity Masonry
20 mm
Model Number
HR2020/2
Drilling Capacity Metal
13 mm