Technical Document
Specifications
Brand
MakitaDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
HSS Drill Bits
Country of Origin
France
Product details
Makita P-19906 19-pieces Drill Bit Set
Introducing the Makita P-19906 High-Performance Ground Point HSS Drill Bits Set containing 19 of the most popular sizes of drill bits supplied in a handy metal case which fans out automatically when open. These High-Speed Steel (HSS) drill bits are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. It a perfect set of drill bits for professionals and serious DIYer looking for excellent performance and long-life operation. Makita P-19906 drill bits are ideal for drilling in steel, cast iron, aluminium, malleable cast iron, brass and copper.
Features and Benefits:
Extreme Drill Bit performance - All bits have superior HSS (High-Speed Steel) teeth for greater efficiency and a longer-lasting life
118° ground point for fast and accurate drilling
The optimised blade design makes these bits easy to use allowing for more precise application
Milled from a solid steel form which means a higher level of strength and preciseness.
Helicoidal Flute to improve swarf discharge
Suitable for a wide range of screwdriver and drilling applications, thanks to a big selection of bits available in this set
The drill bits are presented in a handy metal box for easy selection and storage
Approvals and Certification:
DIN338
Typical Application:
A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.
Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.
FAQs:
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
What sizes are included in the set?
The set contains: 19 - HSS Groundpoint Bits, Sizes: 1,1.5,2,2.5,3,3.5,4,4.5,5,5.5,6,6.5,7,7.5,8,8.5,9,9.5mm
Can these drill bits drill into metal?
Yes, these drill bits are suitable for most drilling applications, especially drilling in metal.
Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for both professional and domestic use.
€ 51.94
€ 51.94 Each (Exc. Vat)
€ 64.41
€ 64.41 Each (inc. VAT)
1
€ 51.94
€ 51.94 Each (Exc. Vat)
€ 64.41
€ 64.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MakitaDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
HSS Drill Bits
Country of Origin
France
Product details
Makita P-19906 19-pieces Drill Bit Set
Introducing the Makita P-19906 High-Performance Ground Point HSS Drill Bits Set containing 19 of the most popular sizes of drill bits supplied in a handy metal case which fans out automatically when open. These High-Speed Steel (HSS) drill bits are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. It a perfect set of drill bits for professionals and serious DIYer looking for excellent performance and long-life operation. Makita P-19906 drill bits are ideal for drilling in steel, cast iron, aluminium, malleable cast iron, brass and copper.
Features and Benefits:
Extreme Drill Bit performance - All bits have superior HSS (High-Speed Steel) teeth for greater efficiency and a longer-lasting life
118° ground point for fast and accurate drilling
The optimised blade design makes these bits easy to use allowing for more precise application
Milled from a solid steel form which means a higher level of strength and preciseness.
Helicoidal Flute to improve swarf discharge
Suitable for a wide range of screwdriver and drilling applications, thanks to a big selection of bits available in this set
The drill bits are presented in a handy metal box for easy selection and storage
Approvals and Certification:
DIN338
Typical Application:
A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.
Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.
FAQs:
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
What sizes are included in the set?
The set contains: 19 - HSS Groundpoint Bits, Sizes: 1,1.5,2,2.5,3,3.5,4,4.5,5,5.5,6,6.5,7,7.5,8,8.5,9,9.5mm
Can these drill bits drill into metal?
Yes, these drill bits are suitable for most drilling applications, especially drilling in metal.
Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for both professional and domestic use.