Makita 3/8 in 12V Impact Wrench

RS Stock No.: 178-0099Brand: MakitaManufacturers Part No.: TW140DZ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Makita

Voltage Rating

12V

Drive Size

3/8 in

Impact Rate

3200bpm

Maximum Torque - Releasing

140Nm

Maximum Torque - Fastening

140Nm

Number of Batteries Supplied

0

Speed

2600rpm

Weight

1.2kg

Vibration

8m/s²

€ 109.95

€ 109.95 Each (Exc. Vat)

€ 136.34

€ 136.34 Each (inc. VAT)

Makita 3/8 in 12V Impact Wrench

€ 109.95

€ 109.95 Each (Exc. Vat)

€ 136.34

€ 136.34 Each (inc. VAT)

Makita 3/8 in 12V Impact Wrench

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Makita

Voltage Rating

12V

Drive Size

3/8 in

Impact Rate

3200bpm

Maximum Torque - Releasing

140Nm

Maximum Torque - Fastening

140Nm

Number of Batteries Supplied

0

Speed

2600rpm

Weight

1.2kg

Vibration

8m/s²