Technical Document
Specifications
Brand
MakitaPower Type
Battery
Weight
4.6 → 5.6kg
Battery Voltage
40V
Number of Batteries Supplied
1
Brushed/Brushless Motor
Brushless
Motor Wattage
550W
Maximum Speed
6500rpm
Noise Level
0.7 → 1.9dB(A)
Series
BL XGT
Country of Origin
Switzerland
€ 581.31
€ 581.31 Each (Exc. Vat)
€ 720.82
€ 720.82 Each (inc. VAT)
Makita BL XGT Strimmer Battery
1
€ 581.31
€ 581.31 Each (Exc. Vat)
€ 720.82
€ 720.82 Each (inc. VAT)
Makita BL XGT Strimmer Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MakitaPower Type
Battery
Weight
4.6 → 5.6kg
Battery Voltage
40V
Number of Batteries Supplied
1
Brushed/Brushless Motor
Brushless
Motor Wattage
550W
Maximum Speed
6500rpm
Noise Level
0.7 → 1.9dB(A)
Series
BL XGT
Country of Origin
Switzerland