Marl 113-305-04, Red Right Angle PCB LED Indicator, Through Hole 2 V

RS Stock No.: 249-8263PBrand: MarlManufacturers Part No.: 113-305-04
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Marl

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2 V

Number of Pins

2

Dominant Wavelength

627 nm

LED Orientation

Right Angle

Dimensions

8.9 x 4.5 x 7.3mm

Length

8.9mm

Width

4.5mm

Height

7.3mm

Intensity

40mcd

Country of Origin

United Kingdom

Product details

Marl 113 Series LED Indicators

The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.

Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options

PCB LED Indicators, Marl International

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 25.20

€ 0.84 Each (Supplied as a Tape) (Exc. Vat)

€ 31.25

€ 1.04 Each (Supplied as a Tape) (inc. VAT)

Marl 113-305-04, Red Right Angle PCB LED Indicator, Through Hole 2 V
Select packaging type

€ 25.20

€ 0.84 Each (Supplied as a Tape) (Exc. Vat)

€ 31.25

€ 1.04 Each (Supplied as a Tape) (inc. VAT)

Marl 113-305-04, Red Right Angle PCB LED Indicator, Through Hole 2 V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
30 - 99€ 0.84
100 - 249€ 0.84
250 - 499€ 0.81
500+€ 0.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Marl

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2 V

Number of Pins

2

Dominant Wavelength

627 nm

LED Orientation

Right Angle

Dimensions

8.9 x 4.5 x 7.3mm

Length

8.9mm

Width

4.5mm

Height

7.3mm

Intensity

40mcd

Country of Origin

United Kingdom

Product details

Marl 113 Series LED Indicators

The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.

Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options

PCB LED Indicators, Marl International

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more