Technical Document
Specifications
Brand
MarlVoltage Rating
110V ac
Light Output Colour
White
Intensity
750mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.8mm
Length
26mm
Viewing Angle
120 °
Current Rating
5mA
Life Hours
100000h
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs
Integral resistor
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
€ 28.35
€ 28.35 Each (Exc. Vat)
€ 35.15
€ 35.15 Each (inc. VAT)
1
€ 28.35
€ 28.35 Each (Exc. Vat)
€ 35.15
€ 35.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 28.35 |
25 - 49 | € 25.55 |
50 - 99 | € 22.79 |
100 - 249 | € 19.89 |
250+ | € 16.76 |
Technical Document
Specifications
Brand
MarlVoltage Rating
110V ac
Light Output Colour
White
Intensity
750mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.8mm
Length
26mm
Viewing Angle
120 °
Current Rating
5mA
Life Hours
100000h
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs
Integral resistor
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.