Technical Document
Specifications
Brand
MarlVoltage Rating
5V dc
Light Output Colour
Red
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
2750 mcd @ 20mA
Length
33mm
Length
33 mm
Country of Origin
United Kingdom
Product details
LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
€ 42.89
€ 42.89 Each (Exc. Vat)
€ 53.18
€ 53.18 Each (inc. VAT)
1
€ 42.89
€ 42.89 Each (Exc. Vat)
€ 53.18
€ 53.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 42.89 |
15 - 24 | € 39.21 |
25 - 49 | € 37.14 |
50 - 99 | € 33.59 |
100+ | € 30.31 |
Technical Document
Specifications
Brand
MarlVoltage Rating
5V dc
Light Output Colour
Red
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
2750 mcd @ 20mA
Length
33mm
Length
33 mm
Country of Origin
United Kingdom
Product details
LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer