Marlec Engineering 10W solar panel

RS Stock No.: 525-708Brand: Marlec EngineeringManufacturers Part No.: CA-10/31
brand-logo
View all in Solar Panels

Technical Document

Specifications

Power Rating

10W

Open Circuit Voltage

19.6V

Dimensions

508 x 356 x 3mm

Depth

3mm

Length

508mm

Width

356mm

Mounting Style

Adhesive, Screw

Terminal Contact Type

Cable

Country of Origin

China

You may be interested in
RS PRO 10W Polycrystalline solar panel
€ 138.25Each (Exc. Vat)

P.O.A.

Marlec Engineering 10W solar panel

P.O.A.

Marlec Engineering 10W solar panel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 10W Polycrystalline solar panel
€ 138.25Each (Exc. Vat)

Technical Document

Specifications

Power Rating

10W

Open Circuit Voltage

19.6V

Dimensions

508 x 356 x 3mm

Depth

3mm

Length

508mm

Width

356mm

Mounting Style

Adhesive, Screw

Terminal Contact Type

Cable

Country of Origin

China

You may be interested in
RS PRO 10W Polycrystalline solar panel
€ 138.25Each (Exc. Vat)