E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Marquardt DPST, Latching Rocker Switch

RS Stock No.: 823-5166Brand: MarquardtManufacturers Part No.: 01858.1108-00
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

12 A@ 250 V ac

Actuator Colour

White

IP Rating

IP40

Terminal Type

Quick Connect

Contact Material

Silver

Minimum Operating Temperature

-20°C

Contact Resistance

<100mΩ

Operating Temperature Range

-20 → +100°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+100°C

Country of Origin

Switzerland

Product details

Marquardt 1858 Series Rocker Switches

Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab terminals with or without abrasion-proof on-off legends. The miniature rocker switch material is immediately self-extinguishing to UL94V-0 and has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. These rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ.
A transparent PVC cover is available to protect the 1858 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

High inrush current (capacitive) up to 100A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-0 flammability rated
Conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Stock information temporarily unavailable.

P.O.A.

Marquardt DPST, Latching Rocker Switch

P.O.A.

Marquardt DPST, Latching Rocker Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

12 A@ 250 V ac

Actuator Colour

White

IP Rating

IP40

Terminal Type

Quick Connect

Contact Material

Silver

Minimum Operating Temperature

-20°C

Contact Resistance

<100mΩ

Operating Temperature Range

-20 → +100°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+100°C

Country of Origin

Switzerland

Product details

Marquardt 1858 Series Rocker Switches

Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab terminals with or without abrasion-proof on-off legends. The miniature rocker switch material is immediately self-extinguishing to UL94V-0 and has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. These rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ.
A transparent PVC cover is available to protect the 1858 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

High inrush current (capacitive) up to 100A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-0 flammability rated
Conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches