Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Martin 19 Tooth Pilot Sprocket, 08B19 08B-1 Chain Type

RS Stock No.: 678-401Brand: MartinManufacturers Part No.: 08B19
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

Martin

Number Of Teeth

19

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

40mm

Pitch Diameter

77.16mm

Material

Cast Iron, Steel

Sprocket Width

28mm

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martin 19 Tooth Pilot Sprocket, 08B19 08B-1 Chain Type

P.O.A.

Martin 19 Tooth Pilot Sprocket, 08B19 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Martin

Number Of Teeth

19

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

40mm

Pitch Diameter

77.16mm

Material

Cast Iron, Steel

Sprocket Width

28mm

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in