Technical Document
Specifications
Brand
MartindaleTester Type
Computerised PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Flash Test
Yes
Plug Type
Type G - British 3-pin
Model Number p
MPATPLUS
Power Source
Mains
Weight
4.8kg
Height
144mm
Length
330mm
Maximum Supply Voltage
240V
Minimum Supply Voltage
110V
Width
263mm
Country of Origin
Philippines
Product details
Downloading PAT Tester Martindale MicroPAT+
One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.
One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.
Tests 110V and 240V equipment
Auto and manual tests
Alpha numeric keypad
Memory storage up to 1250 tests
Tests include earth bond test including a soft test of IT equipment, insulation test, flash test, run test and earth leakage test
RS-232 port for downloading data
Test results may be sent to a PC running Safety 1st Express (see stock no. 423-9448)
Supplied with
Instruction manual, flash probe, 110V adaptor and clip on carry case.
€ 1,978.03
€ 1,978.03 Each (Exc. Vat)
€ 2,452.76
€ 2,452.76 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,978.03
€ 1,978.03 Each (Exc. Vat)
€ 2,452.76
€ 2,452.76 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MartindaleTester Type
Computerised PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Flash Test
Yes
Plug Type
Type G - British 3-pin
Model Number p
MPATPLUS
Power Source
Mains
Weight
4.8kg
Height
144mm
Length
330mm
Maximum Supply Voltage
240V
Minimum Supply Voltage
110V
Width
263mm
Country of Origin
Philippines
Product details
Downloading PAT Tester Martindale MicroPAT+
One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.
One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.
Tests 110V and 240V equipment
Auto and manual tests
Alpha numeric keypad
Memory storage up to 1250 tests
Tests include earth bond test including a soft test of IT equipment, insulation test, flash test, run test and earth leakage test
RS-232 port for downloading data
Test results may be sent to a PC running Safety 1st Express (see stock no. 423-9448)
Supplied with
Instruction manual, flash probe, 110V adaptor and clip on carry case.