Technical Document
Specifications
Brand
MartindaleModel Number p
TEK 300
Calibrated
RSCAL
Battery Type
AA
Power Source
Battery
Weight
380g
Height
44mm
Length
180mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Width
100mm
Product details
Process Control Current Calibrator Martindale TEK300
Designed for process control instrumentation and general purpose signal injection applications. Enables the user to test, calibrate and troubleshoot in a variety of environments. Features include
Sink, source and monitor modes for up to 20mA
Overload protection for additional safety
ABS case with clear 3 digit LCD display
Battery condition and error indication LEDs
Requires 2 x PP3 alkaline batteries
Test leads not included
€ 749.36
€ 749.36 Each (Exc. Vat)
€ 929.21
€ 929.21 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 749.36
€ 749.36 Each (Exc. Vat)
€ 929.21
€ 929.21 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MartindaleModel Number p
TEK 300
Calibrated
RSCAL
Battery Type
AA
Power Source
Battery
Weight
380g
Height
44mm
Length
180mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Width
100mm
Product details
Process Control Current Calibrator Martindale TEK300
Designed for process control instrumentation and general purpose signal injection applications. Enables the user to test, calibrate and troubleshoot in a variety of environments. Features include
Sink, source and monitor modes for up to 20mA
Overload protection for additional safety
ABS case with clear 3 digit LCD display
Battery condition and error indication LEDs
Requires 2 x PP3 alkaline batteries
Test leads not included
