Technical Document
Specifications
Brand
Mascot WorkwearColour
Orange
Waist Size
37in
Style
Overtrouser
Material Properties
Breathable, Lightweight
Material
100% Polyester
Gender
Unisex
Series
15590-231
Elasticated Waist
No
Country of Origin
Vietnam
Stock information temporarily unavailable.
€ 204.75
€ 204.75 Each (Exc. Vat)
€ 253.89
€ 253.89 Each (inc. VAT)
Mascot Workwear 15590-231 Orange Breathable, Lightweight Hi Vis Work Trousers 37in
1
€ 204.75
€ 204.75 Each (Exc. Vat)
€ 253.89
€ 253.89 Each (inc. VAT)
Mascot Workwear 15590-231 Orange Breathable, Lightweight Hi Vis Work Trousers 37in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearColour
Orange
Waist Size
37in
Style
Overtrouser
Material Properties
Breathable, Lightweight
Material
100% Polyester
Gender
Unisex
Series
15590-231
Elasticated Waist
No
Country of Origin
Vietnam