Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

RS Stock No.: 641-381Brand: Mascot WorkwearManufacturers Part No.: 21209-284-01017-L
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Size

L

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Jacket

Colour

Hi-Viz Yellow/Navy

Country of Origin

Lao People`s Democratic Republic

€ 473.30

€ 473.30 Each (Exc. Vat)

€ 586.89

€ 586.89 Each (inc. VAT)

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

€ 473.30

€ 473.30 Each (Exc. Vat)

€ 586.89

€ 586.89 Each (inc. VAT)

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

L

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Jacket

Colour

Hi-Viz Yellow/Navy

Country of Origin

Lao People`s Democratic Republic