Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXXL Hi-Vis

RS Stock No.: 641-399Brand: Mascot WorkwearManufacturers Part No.: 21319-281-17010-5XL
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Size

XXXXXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam

€ 1,383.22

€ 1,383.22 Each (Exc. Vat)

€ 1,715.19

€ 1,715.19 Each (inc. VAT)

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXXL Hi-Vis

€ 1,383.22

€ 1,383.22 Each (Exc. Vat)

€ 1,715.19

€ 1,715.19 Each (inc. VAT)

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXXL Hi-Vis

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

XXXXXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam