Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXL Hi-Vis

RS Stock No.: 641-275Brand: Mascot WorkwearManufacturers Part No.: 21519-281-01017-4XL
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Size

XXXXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam

€ 899.33

€ 899.33 Each (Exc. Vat)

€ 1,115.17

€ 1,115.17 Each (inc. VAT)

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXL Hi-Vis

€ 899.33

€ 899.33 Each (Exc. Vat)

€ 1,115.17

€ 1,115.17 Each (inc. VAT)

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXL Hi-Vis

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

XXXXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam