Mascot Workwear Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Base Layer, XL

RS Stock No.: 637-104Brand: Mascot WorkwearManufacturers Part No.: 50121-929-010-XL
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

XL

Gender

Men, Women

Colour

Black

Type

Shirt

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Country of Origin

China

€ 147.17

€ 147.17 Each (Exc. Vat)

€ 182.49

€ 182.49 Each (inc. VAT)

Mascot Workwear Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Base Layer, XL

€ 147.17

€ 147.17 Each (Exc. Vat)

€ 182.49

€ 182.49 Each (inc. VAT)

Mascot Workwear Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Base Layer, XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

XL

Gender

Men, Women

Colour

Black

Type

Shirt

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Country of Origin

China