E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mascot Workwear Anthracite Cotton, Polyester Short Sleeve T-Shirt, UK- S, EUR- S

RS Stock No.: 218-4175Brand: Mascot WorkwearManufacturers Part No.: 50567-959-88809 S
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Anthracite

Size EUR

S

Style

T-Shirt

Fitting

Ungendered

Material

Cotton, Polyester

Hi-Vis

No

Series

50567 POTSDAM

Sleeve Type

Short

Size UK

S

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 42.91

€ 42.91 Each (Exc. Vat)

€ 53.21

€ 53.21 Each (inc. VAT)

Mascot Workwear Anthracite Cotton, Polyester Short Sleeve T-Shirt, UK- S, EUR- S

€ 42.91

€ 42.91 Each (Exc. Vat)

€ 53.21

€ 53.21 Each (inc. VAT)

Mascot Workwear Anthracite Cotton, Polyester Short Sleeve T-Shirt, UK- S, EUR- S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Anthracite

Size EUR

S

Style

T-Shirt

Fitting

Ungendered

Material

Cotton, Polyester

Hi-Vis

No

Series

50567 POTSDAM

Sleeve Type

Short

Size UK

S

Country of Origin

Bangladesh