Technical Document
Specifications
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
3-Pin IEC
Output Voltage
24V dc
Input Voltage
198 → 264 V ac, 260 → 340V dc
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock
Input Connector
IEC 320
Number of Outputs
1
Cable Length
1800mm
Medical Approved
Yes
Efficiency
80%
Width
80mm
Depth
44mm
Minimum Temperature
-20°C
Load Regulation
±0.5%
Line Regulation Range
±0.5%
Length
135mm
Country of Origin
Norway
Product details
Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply
Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection
Supplied with
2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.
Approvals
UL recognised component for Canada and US (12 & 24V only)
Standards
EN 60950 EN 60601 (UL 2601-1)
€ 143.67
€ 143.67 Each (Exc. Vat)
€ 178.15
€ 178.15 Each (inc. VAT)
1
€ 143.67
€ 143.67 Each (Exc. Vat)
€ 178.15
€ 178.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 143.67 |
5 - 9 | € 141.50 |
10 - 24 | € 139.18 |
25 - 49 | € 136.75 |
50+ | € 134.20 |
Technical Document
Specifications
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
3-Pin IEC
Output Voltage
24V dc
Input Voltage
198 → 264 V ac, 260 → 340V dc
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock
Input Connector
IEC 320
Number of Outputs
1
Cable Length
1800mm
Medical Approved
Yes
Efficiency
80%
Width
80mm
Depth
44mm
Minimum Temperature
-20°C
Load Regulation
±0.5%
Line Regulation Range
±0.5%
Length
135mm
Country of Origin
Norway
Product details
Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply
Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection
Supplied with
2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.
Approvals
UL recognised component for Canada and US (12 & 24V only)
Standards
EN 60950 EN 60601 (UL 2601-1)