Mascot Pure Sine Wave 300W Power Inverter, 10 → 15V dc Input, 230V ac Output

Technical Document
Specifications
Brand
MascotInput Voltage
10 → 15V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
500W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Schuko Socket
Efficiency
90%
MTBF
55000h
Length
190mm
Width
148mm
Depth
67mm
Weight
1.6kg
Distrelec Product Id
16971527
Country of Origin
China
Product details
Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets
230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC
€ 359.23
€ 359.23 Each (Exc. Vat)
€ 445.45
€ 445.45 Each (inc. VAT)
1
€ 359.23
€ 359.23 Each (Exc. Vat)
€ 445.45
€ 445.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 359.23 |
5 - 9 | € 353.80 |
10 - 24 | € 348.06 |
25 - 49 | € 341.98 |
50+ | € 335.55 |
Technical Document
Specifications
Brand
MascotInput Voltage
10 → 15V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
500W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Schuko Socket
Efficiency
90%
MTBF
55000h
Length
190mm
Width
148mm
Depth
67mm
Weight
1.6kg
Distrelec Product Id
16971527
Country of Origin
China
Product details
Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets
230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC