Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 8 Cell

RS Stock No.: 211-405Brand: MascotManufacturers Part No.: 2515085000
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

4 → 8

Input Voltage

10 → 30V dc

Maximum Output Power

32W

Dimensions

107 x 67 x 37mm

Weight

250g

Country of Origin

Norway

Product details

Chargers for NiMH and NiCd batteries, 32 W, 2515 Series

Vdc / Vdc supply fast charger for NiMH / NiCd battery packs.
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Interchangeable output connectors
Supplied with 2 output connector: 2.1 x 5.5 x 12 mm and 2.5 x 5.5 x 12 mm

You may be interested in
Stock information temporarily unavailable.

€ 148.50

€ 148.50 Each (Exc. Vat)

€ 184.14

€ 184.14 Each (inc. VAT)

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 8 Cell

€ 148.50

€ 148.50 Each (Exc. Vat)

€ 184.14

€ 184.14 Each (inc. VAT)

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 8 Cell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

4 → 8

Input Voltage

10 → 30V dc

Maximum Output Power

32W

Dimensions

107 x 67 x 37mm

Weight

250g

Country of Origin

Norway

Product details

Chargers for NiMH and NiCd batteries, 32 W, 2515 Series

Vdc / Vdc supply fast charger for NiMH / NiCd battery packs.
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Interchangeable output connectors
Supplied with 2 output connector: 2.1 x 5.5 x 12 mm and 2.5 x 5.5 x 12 mm

You may be interested in