E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mascot 5.85W Plug-In AC/DC Adapter 9V dc Output, 650mA Output

RS Stock No.: 400-6636Brand: MascotManufacturers Part No.: 9681000045
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

650mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5.85W

Cable Length

2m

Width

51mm

Depth

41mm

Minimum Temperature

-10°C

Type

AC/DC Adapter

Length

59mm

Country of Origin

China

Product details

3-Pin 13A Economy Range, Unregulated & Regulated

Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

Stock information temporarily unavailable.

P.O.A.

Mascot 5.85W Plug-In AC/DC Adapter 9V dc Output, 650mA Output

P.O.A.

Mascot 5.85W Plug-In AC/DC Adapter 9V dc Output, 650mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

650mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5.85W

Cable Length

2m

Width

51mm

Depth

41mm

Minimum Temperature

-10°C

Type

AC/DC Adapter

Length

59mm

Country of Origin

China

Product details

3-Pin 13A Economy Range, Unregulated & Regulated

Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.