Mascot 12W Plug-In AC/DC Adapter 12V ac Output, 1A Output

RS Stock No.: 400-6535Brand: MascotManufacturers Part No.: 9780000044
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

12W

Cable Length

2m

Width

57mm

Depth

49mm

Minimum Temperature

-10°C

Type

AC/AC Adapter

Length

83mm

Country of Origin

China

Product details

AC Output 3-Pin 13A Plug Top

Plugs directly into a standard 13A mains socket
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950

Supplied with

2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm.

Stock information temporarily unavailable.

P.O.A.

Mascot 12W Plug-In AC/DC Adapter 12V ac Output, 1A Output

P.O.A.

Mascot 12W Plug-In AC/DC Adapter 12V ac Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

12W

Cable Length

2m

Width

57mm

Depth

49mm

Minimum Temperature

-10°C

Type

AC/AC Adapter

Length

83mm

Country of Origin

China

Product details

AC Output 3-Pin 13A Plug Top

Plugs directly into a standard 13A mains socket
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950

Supplied with

2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm.