Technical Document
Specifications
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
5A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
190 → 264V ac
Batteries Included
No
Maximum Output Power
60W
Number of Charge Stages
3
Dimensions
158 x 171 x 54mm
Weight
1.3kg
Country of Origin
Norway
Product details
Switch Mode, 3-Stage, 9840//9740 Series, Lead Acid Chargers
The 3 modes (constant current, timed constant voltage, continuous float) optimise the charging process and permit the charger to be left connected indefinitely
3-colour LED charge status indicator
Input: 190 to 264V
Reverse-polarity and short-circuit protected
Low leakage current - unit can be left connected without mains input
EN 60601 medical approval
€ 340.83
€ 340.83 Each (Exc. Vat)
€ 422.63
€ 422.63 Each (inc. VAT)
1
€ 340.83
€ 340.83 Each (Exc. Vat)
€ 422.63
€ 422.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
5A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
190 → 264V ac
Batteries Included
No
Maximum Output Power
60W
Number of Charge Stages
3
Dimensions
158 x 171 x 54mm
Weight
1.3kg
Country of Origin
Norway
Product details
Switch Mode, 3-Stage, 9840//9740 Series, Lead Acid Chargers
The 3 modes (constant current, timed constant voltage, continuous float) optimise the charging process and permit the charger to be left connected indefinitely
3-colour LED charge status indicator
Input: 190 to 264V
Reverse-polarity and short-circuit protected
Low leakage current - unit can be left connected without mains input
EN 60601 medical approval