Mascot Quasi Sine Wave 600W Power Inverter, 10 → 15V dc Input, 230V ac Output

RS Stock No.: 363-5378Brand: MascotManufacturers Part No.: 9986000040
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

Mascot

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

600W

Output Power Intermittent

1000W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Schuko Socket

Efficiency

85 → 90%

MTBF

53000h

Length

243mm

Width

238mm

Depth

85mm

Weight

2.3kg

Country of Origin

Taiwan, Province Of China

Product details

Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets

Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.

10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter

Standards

EN 60950

Stock information temporarily unavailable.

P.O.A.

Mascot Quasi Sine Wave 600W Power Inverter, 10 → 15V dc Input, 230V ac Output

P.O.A.

Mascot Quasi Sine Wave 600W Power Inverter, 10 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mascot

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

600W

Output Power Intermittent

1000W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Schuko Socket

Efficiency

85 → 90%

MTBF

53000h

Length

243mm

Width

238mm

Depth

85mm

Weight

2.3kg

Country of Origin

Taiwan, Province Of China

Product details

Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets

Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.

10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter

Standards

EN 60950