Master Lock 1.5m, 8mm diameter, Stainless Steel Security Chain

RS Stock No.: 589-713Brand: Master LockManufacturers Part No.: 8028EURD
brand-logo

Technical Document

Specifications

Type

Security Chain

Chain Diameter

8mm

Length

1.5m

Material

Stainless Steel

Lock Included

Yes

Alarm Included

No

Country of Origin

China

€ 56.15

€ 56.15 Each (Exc. Vat)

€ 69.63

€ 69.63 Each (inc. VAT)

Master Lock 1.5m, 8mm diameter, Stainless Steel Security Chain

€ 56.15

€ 56.15 Each (Exc. Vat)

€ 69.63

€ 69.63 Each (inc. VAT)

Master Lock 1.5m, 8mm diameter, Stainless Steel Security Chain

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Security Chain

Chain Diameter

8mm

Length

1.5m

Material

Stainless Steel

Lock Included

Yes

Alarm Included

No

Country of Origin

China