Technical Document
Specifications
Brand
Master LockType
Cable Lock
Chain Diameter
10mm
Length
90cm
Material
Stainless Steel
Lock Included
Yes
Alarm Included
No
Country of Origin
China
€ 56.85
€ 56.85 Each (Exc. Vat)
€ 70.49
€ 70.49 Each (inc. VAT)
Master Lock 90cm, 10mm diameter, Stainless Steel Cable Lock
1
€ 56.85
€ 56.85 Each (Exc. Vat)
€ 70.49
€ 70.49 Each (inc. VAT)
Master Lock 90cm, 10mm diameter, Stainless Steel Cable Lock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Master LockType
Cable Lock
Chain Diameter
10mm
Length
90cm
Material
Stainless Steel
Lock Included
Yes
Alarm Included
No
Country of Origin
China