Technical Document
Specifications
Brand
Master LockType
Security Chain
Chain Diameter
8mm
Length
90cm
Material
Stainless Steel
Lock Included
Yes
Alarm Included
No
Country of Origin
China
€ 34.01
€ 34.01 Each (Exc. Vat)
€ 42.17
€ 42.17 Each (inc. VAT)
Master Lock 90cm, 8mm diameter, Stainless Steel Security Chain
1
€ 34.01
€ 34.01 Each (Exc. Vat)
€ 42.17
€ 42.17 Each (inc. VAT)
Master Lock 90cm, 8mm diameter, Stainless Steel Security Chain
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Master LockType
Security Chain
Chain Diameter
8mm
Length
90cm
Material
Stainless Steel
Lock Included
Yes
Alarm Included
No
Country of Origin
China