Technical Document
Specifications
Brand
Master LockLock Type
Padlock
Shackle Diameter
6mm
Shackle Length
21mm
Keyed Alike
Yes
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Aluminium
Body Width
40mm
Country of Origin
China
€ 11.38
€ 11.38 Each (Exc. Vat)
€ 14.11
€ 14.11 Each (inc. VAT)
Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 6mm Shackle, 40mm Body
1
€ 11.38
€ 11.38 Each (Exc. Vat)
€ 14.11
€ 14.11 Each (inc. VAT)
Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Master LockLock Type
Padlock
Shackle Diameter
6mm
Shackle Length
21mm
Keyed Alike
Yes
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Aluminium
Body Width
40mm
Country of Origin
China