E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated 250ns CMOS Delay Line, 8-Pin SOIC

RS Stock No.: 192-1476Brand: Maxim IntegratedManufacturers Part No.: DS1100Z-250+
brand-logo

Technical Document

Specifications

Logic Family

74LS

Logic Function

Delay Line

Input Signal Type

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Total Number of Taps

5

Delay to First Tap

50ns

Maximum Delay Time

250ns

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Country of Origin

Philippines

Product details

Delay Lines, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Maxim Integrated 250ns CMOS Delay Line, 8-Pin SOIC

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Maxim Integrated 250ns CMOS Delay Line, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LS

Logic Function

Delay Line

Input Signal Type

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Total Number of Taps

5

Delay to First Tap

50ns

Maximum Delay Time

250ns

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Country of Origin

Philippines

Product details

Delay Lines, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more