E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated MAX13051ESA+, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

RS Stock No.: 191-3928Brand: Maxim IntegratedManufacturers Part No.: MAX13051ESA+
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

3

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown, Standby

Maximum Supply Current

72 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (Exc. Vat)

Maxim Integrated MAX13051ESA+, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

P.O.A.

Each (In a Tube of 100) (Exc. Vat)

Maxim Integrated MAX13051ESA+, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

3

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown, Standby

Maximum Supply Current

72 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more