Technical Document
Specifications
Brand
Maxim IntegratedMaximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1A
Number of Outputs
4
Number of Inputs
3
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.05 x 3.05 x 0.95mm
Country of Origin
Taiwan, Province Of China
Product details
USB Power Switch, Maxim Integrated
Universal Serial Bus (USB) ICs, Maxim Integrated
€ 10.70
€ 2.14 Each (In a Pack of 5) (Exc. Vat)
€ 13.27
€ 2.654 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 10.70
€ 2.14 Each (In a Pack of 5) (Exc. Vat)
€ 13.27
€ 2.654 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1A
Number of Outputs
4
Number of Inputs
3
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.05 x 3.05 x 0.95mm
Country of Origin
Taiwan, Province Of China
Product details