E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SSOP

RS Stock No.: 192-3060Brand: Maxim IntegratedManufacturers Part No.: MAX197BEAI+
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Single Ended

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.33 x 5.38 x 1.78mm

Country of Origin

United States

Product details

Analogue to Digital Converters 12 Bit, Maxim Integrated

Analogue to Digital Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,673.06

€ 58.11 Each (In a Tube of 46) (Exc. Vat)

€ 3,314.59

€ 72.056 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SSOP

€ 2,673.06

€ 58.11 Each (In a Tube of 46) (Exc. Vat)

€ 3,314.59

€ 72.056 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Single Ended

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.33 x 5.38 x 1.78mm

Country of Origin

United States

Product details

Analogue to Digital Converters 12 Bit, Maxim Integrated

Analogue to Digital Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more