Maxim Integrated MAX211EAI+ Line Transceiver, 28-Pin SSOP

RS Stock No.: 192-3069Brand: Maxim IntegratedManufacturers Part No.: MAX211EAI+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4 (RS-232)

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

Product details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

€ 672.52

€ 14.62 Each (In a Tube of 46) (Exc. Vat)

€ 833.92

€ 18.129 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated MAX211EAI+ Line Transceiver, 28-Pin SSOP

€ 672.52

€ 14.62 Each (In a Tube of 46) (Exc. Vat)

€ 833.92

€ 18.129 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated MAX211EAI+ Line Transceiver, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4 (RS-232)

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

Product details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers