MAX410ESA+ Maxim Integrated, High Speed, Op Amp, 28MHz, 4.8 → 10 V, 8-Pin SOIC

RS Stock No.: 192-2919Brand: Maxim IntegratedManufacturers Part No.: MAX410ESA+
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

4.8 → 10 V

Typical Gain Bandwidth Product

28MHz

Typical Dual Supply Voltage

±2.4 to ±5.25V

Typical Slew Rate

4.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

118 dB

Rail to Rail

No

Height

1.5mm

Width

4mm

Length

5mm

Dimensions

5 x 4 x 1.5mm

Typical Input Voltage Noise Density

1.5nV/√Hz

Country of Origin

Thailand

Product details

High-Voltage Operational Amplifiers, Maxim Integrated

High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.

Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.10

€ 9.55 Each (In a Pack of 2) (Exc. Vat)

€ 23.68

€ 11.842 Each (In a Pack of 2) (inc. VAT)

MAX410ESA+ Maxim Integrated, High Speed, Op Amp, 28MHz, 4.8 → 10 V, 8-Pin SOIC
Select packaging type

€ 19.10

€ 9.55 Each (In a Pack of 2) (Exc. Vat)

€ 23.68

€ 11.842 Each (In a Pack of 2) (inc. VAT)

MAX410ESA+ Maxim Integrated, High Speed, Op Amp, 28MHz, 4.8 → 10 V, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

4.8 → 10 V

Typical Gain Bandwidth Product

28MHz

Typical Dual Supply Voltage

±2.4 to ±5.25V

Typical Slew Rate

4.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

118 dB

Rail to Rail

No

Height

1.5mm

Width

4mm

Length

5mm

Dimensions

5 x 4 x 1.5mm

Typical Input Voltage Noise Density

1.5nV/√Hz

Country of Origin

Thailand

Product details

High-Voltage Operational Amplifiers, Maxim Integrated

High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.

Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more