Technical Document
Specifications
Brand
Maxim IntegratedPin Count
14
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
TTL/CMOS
Package Type
SO
Typical Dual Supply Voltage
±2.7 to ±8V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Number of Channels per Chip
1
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Length
8.75mm
€ 206.00
€ 4.12 Each (In a Tube of 50) (Exc. Vat)
€ 255.44
€ 5.109 Each (In a Tube of 50) (inc. VAT)
50
€ 206.00
€ 4.12 Each (In a Tube of 50) (Exc. Vat)
€ 255.44
€ 5.109 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedPin Count
14
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
TTL/CMOS
Package Type
SO
Typical Dual Supply Voltage
±2.7 to ±8V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Number of Channels per Chip
1
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Length
8.75mm