E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP

RS Stock No.: 191-3211Brand: Maxim IntegratedManufacturers Part No.: MAX5135GUE+
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

5µs

Digital Interface Type

SPI Serial

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 to 5.25 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,378.56

€ 14.36 Each (In a Tube of 96) (Exc. Vat)

€ 1,709.41

€ 17.806 Each (In a Tube of 96) (inc. VAT)

Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP

€ 1,378.56

€ 14.36 Each (In a Tube of 96) (Exc. Vat)

€ 1,709.41

€ 17.806 Each (In a Tube of 96) (inc. VAT)

Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

5µs

Digital Interface Type

SPI Serial

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 to 5.25 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more