Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
R-2R
Resolution
12 bit
Full Scale Error
±1LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
25ns
Digital Interface Type
Serial (SPI/QSPI)
Output Polarity
Unipolar
Voltage Reference
External, Internal
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
0 °C
Dimensions
9.91 x 7.87 x 4.45mm
Maximum Operating Temperature
70 °C
Product details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
P.O.A.
Each (In a Tube of 50) (Exc. Vat)
50
P.O.A.
Each (In a Tube of 50) (Exc. Vat)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
R-2R
Resolution
12 bit
Full Scale Error
±1LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
25ns
Digital Interface Type
Serial (SPI/QSPI)
Output Polarity
Unipolar
Voltage Reference
External, Internal
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
0 °C
Dimensions
9.91 x 7.87 x 4.45mm
Maximum Operating Temperature
70 °C
Product details


