Maxim Integrated MAX608ESA+ DC-DC, Boost Controller 300 kHz 8-Pin, SOIC

RS Stock No.: 732-9721Brand: Maxim IntegratedManufacturers Part No.: MAX608ESA+
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Boost Controller

Number of Outputs

1

Maximum Switching Frequency

300 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Maximum Input Voltage

16.5 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

1A

Maximum Output Voltage

16.5 V

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Product details

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.15

€ 7.15 Each (Exc. Vat)

€ 8.87

€ 8.87 Each (inc. VAT)

Maxim Integrated MAX608ESA+ DC-DC, Boost Controller 300 kHz 8-Pin, SOIC
Select packaging type

€ 7.15

€ 7.15 Each (Exc. Vat)

€ 8.87

€ 8.87 Each (inc. VAT)

Maxim Integrated MAX608ESA+ DC-DC, Boost Controller 300 kHz 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 7.15
10 - 24€ 6.53
25 - 99€ 6.24
100 - 249€ 5.19
250+€ 4.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Boost Controller

Number of Outputs

1

Maximum Switching Frequency

300 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Maximum Input Voltage

16.5 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

1A

Maximum Output Voltage

16.5 V

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Product details

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more