E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated MAX641ACPA+, Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, PDIP

RS Stock No.: 192-2564Brand: Maxim IntegratedManufacturers Part No.: MAX641ACPA+
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

16.5 V

Line Regulation

0.08 %V

Load Regulation

0.2 %V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

50 kHz

Switching Regulator

Yes

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Maximum Output Voltage

5.25 V

Width

7.87mm

Minimum Output Voltage

4.75 V

Minimum Operating Temperature

0 °C

Length

9.91mm

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+70 °C

Product details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Maxim Integrated MAX641ACPA+, Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, PDIP
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Maxim Integrated MAX641ACPA+, Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

16.5 V

Line Regulation

0.08 %V

Load Regulation

0.2 %V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

50 kHz

Switching Regulator

Yes

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Maximum Output Voltage

5.25 V

Width

7.87mm

Minimum Output Voltage

4.75 V

Minimum Operating Temperature

0 °C

Length

9.91mm

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+70 °C

Product details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more