E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxim Integrated MAX77751FEFG+, Battery Charge Controller IC, 4.5 → 13.7 V, 1.5A 24-Pin, FC2QFN

RS Stock No.: 214-9204Brand: Maxim IntegratedManufacturers Part No.: MAX77751FEFG+
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium

Mounting Type

Surface Mount

Package Type

FC2QFN

Pin Count

24

Typical Operating Supply Voltage

4.5 → 13.7 V

Maximum Output Current

1.5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 624) (Exc. Vat)

Maxim Integrated MAX77751FEFG+, Battery Charge Controller IC, 4.5 → 13.7 V, 1.5A 24-Pin, FC2QFN

P.O.A.

Each (In a Tray of 624) (Exc. Vat)

Maxim Integrated MAX77751FEFG+, Battery Charge Controller IC, 4.5 → 13.7 V, 1.5A 24-Pin, FC2QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium

Mounting Type

Surface Mount

Package Type

FC2QFN

Pin Count

24

Typical Operating Supply Voltage

4.5 → 13.7 V

Maximum Output Current

1.5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more