Maxim Integrated MAX9121EUE+, LVDS Deserializer LVCMOS, 16-Pin TSSOP

RS Stock No.: 190-6266Brand: Maxim IntegratedManufacturers Part No.: MAX9121EUE+
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Input Type

LVDS

Output Type

LVCMOS

IC Type

Deserializer IC

Transmission Data Rate

500Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

5.1 x 4.5 x 0.42mm

Height

0.42mm

Length

5.1mm

Maximum Operating Supply Voltage

-0.3 V

Minimum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Width

4.5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 706.56

€ 7.36 Each (In a Tube of 96) (Exc. Vat)

€ 876.13

€ 9.126 Each (In a Tube of 96) (inc. VAT)

Maxim Integrated MAX9121EUE+, LVDS Deserializer LVCMOS, 16-Pin TSSOP

€ 706.56

€ 7.36 Each (In a Tube of 96) (Exc. Vat)

€ 876.13

€ 9.126 Each (In a Tube of 96) (inc. VAT)

Maxim Integrated MAX9121EUE+, LVDS Deserializer LVCMOS, 16-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Type

LVDS

Output Type

LVCMOS

IC Type

Deserializer IC

Transmission Data Rate

500Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

5.1 x 4.5 x 0.42mm

Height

0.42mm

Length

5.1mm

Maximum Operating Supply Voltage

-0.3 V

Minimum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Width

4.5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more