Technical Document
Specifications
Brand
Maxim IntegratedComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SO
Power Supply Type
Dual, Single
Output Type
TTL
Number of Channels per Chip
2
Pin Count
16
Typical Single Supply Voltage
5 V
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Typical CMRR
110dB
Typical Dual Supply Voltage
±5V
Typical Voltage Gain
3500 V/V
Minimum Operating Temperature
0 °C
Typical PSRR
100dB
Maximum Operating Temperature
+70 °C
€ 716.50
€ 14.33 Each (In a Tube of 50) (Exc. Vat)
€ 888.46
€ 17.769 Each (In a Tube of 50) (inc. VAT)
50
€ 716.50
€ 14.33 Each (In a Tube of 50) (Exc. Vat)
€ 888.46
€ 17.769 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SO
Power Supply Type
Dual, Single
Output Type
TTL
Number of Channels per Chip
2
Pin Count
16
Typical Single Supply Voltage
5 V
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Typical CMRR
110dB
Typical Dual Supply Voltage
±5V
Typical Voltage Gain
3500 V/V
Minimum Operating Temperature
0 °C
Typical PSRR
100dB
Maximum Operating Temperature
+70 °C