MAX995ESD+ Maxim Integrated, Quad Comparator, Push-Pull O/P, 0.04μs 2.5 → 5.5 V 14-Pin SOIC

RS Stock No.: 192-2413PBrand: Maxim IntegratedManufacturers Part No.: MAX995ESD+
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Push-Pull

Number of Channels per Chip

4

Typical Response Time

0.04µs

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Typical CMRR

80dB

Typical Dual Supply Voltage

±1.25 to ±2.75V

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Maximum Operating Temperature

+85 °C

Product details

Single Comparators, Maxim Integrated

Comparators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 26.35

€ 5.27 Each (Supplied in a Tube) (Exc. Vat)

€ 32.67

€ 6.535 Each (Supplied in a Tube) (inc. VAT)

MAX995ESD+ Maxim Integrated, Quad Comparator, Push-Pull O/P, 0.04μs 2.5 → 5.5 V 14-Pin SOIC
Select packaging type

€ 26.35

€ 5.27 Each (Supplied in a Tube) (Exc. Vat)

€ 32.67

€ 6.535 Each (Supplied in a Tube) (inc. VAT)

MAX995ESD+ Maxim Integrated, Quad Comparator, Push-Pull O/P, 0.04μs 2.5 → 5.5 V 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Push-Pull

Number of Channels per Chip

4

Typical Response Time

0.04µs

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Typical CMRR

80dB

Typical Dual Supply Voltage

±1.25 to ±2.75V

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Maximum Operating Temperature

+85 °C

Product details

Single Comparators, Maxim Integrated

Comparators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more