Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MaxLinear UART IrDA, RS232, RS422, RS485 16-Pin TSSOP, XR20M1170IG16-F

RS Stock No.: 769-5605Brand: MaxLinearManufacturers Part No.: XR20M1170IG16-F
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

1

Standard Supported

IrDA, RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

16Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Typical Operating Supply Voltage

1.6 → 3.6 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

MaxLinear UART IrDA, RS232, RS422, RS485 16-Pin TSSOP, XR20M1170IG16-F
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

MaxLinear UART IrDA, RS232, RS422, RS485 16-Pin TSSOP, XR20M1170IG16-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

1

Standard Supported

IrDA, RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

16Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Typical Operating Supply Voltage

1.6 → 3.6 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more