MaxLinear XRP7665IDBTR-F, PWM Controller, 18 V, 400 kHz 8-Pin, SOIC

RS Stock No.: 778-0902Brand: MaxLinearManufacturers Part No.: XRP7665IDBTR-F
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

400 kHz

Output Voltage

0.925 to 16 V

Output Current

3 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5.1 x 4 x 1.55mm

Length

5.1mm

PWM Controller Type

Step Down Switching Regulator

Width

4mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

4.5 V

Product details

Step-Down Switching Regulators, EXAR

Switching Regulators, EXAR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

MaxLinear XRP7665IDBTR-F, PWM Controller, 18 V, 400 kHz 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

MaxLinear XRP7665IDBTR-F, PWM Controller, 18 V, 400 kHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

400 kHz

Output Voltage

0.925 to 16 V

Output Current

3 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5.1 x 4 x 1.55mm

Length

5.1mm

PWM Controller Type

Step Down Switching Regulator

Width

4mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

4.5 V

Product details

Step-Down Switching Regulators, EXAR

Switching Regulators, EXAR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more