Technical Document
Specifications
Brand
MaxonGear Ratio
84:1
Gearbox Type
Planetary
Maximum Output Torque
1.2 Nm
Shaft Diameter
4mm
Diameter
22 mm
Overall Length
36.2mm
Country of Origin
Switzerland
Product details
22mm Planetary Gearhead - Metal Version
Stock information temporarily unavailable.
€ 242.99
€ 242.99 Each (Exc. Vat)
€ 301.31
€ 301.31 Each (inc. VAT)
Maxon Planetary Gearbox, 84:1 Gear Ratio, 1.2 Nm Maximum Torque
1
€ 242.99
€ 242.99 Each (Exc. Vat)
€ 301.31
€ 301.31 Each (inc. VAT)
Maxon Planetary Gearbox, 84:1 Gear Ratio, 1.2 Nm Maximum Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MaxonGear Ratio
84:1
Gearbox Type
Planetary
Maximum Output Torque
1.2 Nm
Shaft Diameter
4mm
Diameter
22 mm
Overall Length
36.2mm
Country of Origin
Switzerland
Product details