E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Maxon Brushless DC Motor, 90 W, 24 V dc, 387 mNm, 2590 rpm, 10mm Shaft Diameter

RS Stock No.: 722-6707Brand: MaxonManufacturers Part No.: 323772
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

90 W

Output Speed

2590 rpm

Shaft Diameter

10mm

Maximum Output Torque

387 mNm

Dimensions

90 (Dia.) x 27.3 mm

Current Rating

5.39 A

Length

27.3mm

Country of Origin

Switzerland

Product details

EC Flat Brushless Motor

Long service life
Highly efficient
Linear motor characteristics, excellent capacity control properties
No detent
Good heat dissipation, high overload capacity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Maxon Brushless DC Motor, 90 W, 24 V dc, 387 mNm, 2590 rpm, 10mm Shaft Diameter

P.O.A.

Maxon Brushless DC Motor, 90 W, 24 V dc, 387 mNm, 2590 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

90 W

Output Speed

2590 rpm

Shaft Diameter

10mm

Maximum Output Torque

387 mNm

Dimensions

90 (Dia.) x 27.3 mm

Current Rating

5.39 A

Length

27.3mm

Country of Origin

Switzerland

Product details

EC Flat Brushless Motor

Long service life
Highly efficient
Linear motor characteristics, excellent capacity control properties
No detent
Good heat dissipation, high overload capacity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more