Mcmurdo, DRP 4.7mm Pitch Backplane Connector, Male, Straight, 2 Row, 8 Way
Technical Document
Specifications
Brand
McmurdoGender
Male
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Housing Material
DAP
Pitch
4.7mm
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
5A
Voltage Rating
800 V ac/dc
Termination Method
Solder
Series
DRP
Country of Origin
United Kingdom
Product details
Module Connector
Non-reversible, plugs and sockets suitable for plug-in module systems
Gold plated copper alloy contacts rated 5A

P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
McmurdoGender
Male
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Housing Material
DAP
Pitch
4.7mm
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
5A
Voltage Rating
800 V ac/dc
Termination Method
Solder
Series
DRP
Country of Origin
United Kingdom
Product details
Module Connector
Non-reversible, plugs and sockets suitable for plug-in module systems
Gold plated copper alloy contacts rated 5A
